Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $187.310 | $76.460 |
Price for:Each
Minimum: 1
Multiple: 1
$76.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703919-0001
Newark Part No.77AH9594
IC Product TypeIn-Circuit Debugger
Silicon Family NameSAME54
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Kit ContentsAppBox E54 Board Assembly in Enclosure, Power Input Terminal Block Header, Product Information Card
FeaturesAtmel ATSAME54P20A-AU Processor/120MHz, Operates on +12 to +24VDC, Front Panel Push Button Switch
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- AppBox E54 module with ATSAME54P20A-AU processor (ARM Cortex-M4)
- Operates on +12 to +24VDC (ideal for industrial/battery applications)
- Back-up supercapacitor, front panel programmable LED
- Provides USB interface for industrial computer systems
- Provides Ethernet communications for industrial IoT applications
- SD card memory connector for storage and logging
- Provides RS-485 communications for industrial systems
- Modular I/O expansion via up to three (3) AppIO boards
- X PLAINED compatible, fully enclosed system with knock out panels for AppIO boards
- Convenient enclosure mounting holes, front panel push button switch
Contents
AppBox E54 board assembly in enclosure, Power input terminal block header, Product information card.
Technical Specifications
IC Product Type
In-Circuit Debugger
Core Architecture
ARM
Kit Contents
AppBox E54 Board Assembly in Enclosure, Power Input Terminal Block Header, Product Information Card
Product Range
-
Silicon Family Name
SAME54
Core Sub-Architecture
Cortex-M4
Features
Atmel ATSAME54P20A-AU Processor/120MHz, Operates on +12 to +24VDC, Front Panel Push Button Switch
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
