Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $52.450 | $21.410 |
Price for:Each
Minimum: 1
Multiple: 1
$21.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703929-0001
Newark Part No.77AH9600
IC Product TypeAppIO 4 Channel Opto Input Module
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit Contents-
FeaturesCompatible with AppBox C21/D21/E54/E70, Powered by AppBox, Operates 0 to 70C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
AppIO 4 channel opto input module is designed to be used in an industrial environment where input from other logic is required for control and monitoring systems. This module can be plugged into any of the 3 expansion slots on the AppBox. Up to 3 input modules can be plugged into an AppBox.
- Provides four (4) optically isolated inputs (+24VDC)
- Compatible with Spectrum Digital C21, D21, E54, E70 App boards and X PLAINED processor boards
- Power provided by App board
- Operates at 0 to 70°C
- Compatible with starter kit software
- Compatible AppBox C21/D21/E54/E70, X PLAINED modules
- 6 months warranty after date of purchase
Contents
AppIO 4 channel opto input board, Mating connector for J2, Knockout panel for input connector 2 mounting screws, Product information card.
Technical Specifications
IC Product Type
AppIO 4 Channel Opto Input Module
Core Architecture
-
Kit Contents
-
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Compatible with AppBox C21/D21/E54/E70, Powered by AppBox, Operates 0 to 70C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
