Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080FB3211R
Newark Part No.17B3223
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080FB3211R
Newark Part No.17B3223
Fuse Holder TypeModular Fuse Holder
Fuse Current30A
Fuse Size HeldClass R
Holder TerminalsPressure Plate
No. of Fuses3Fuses
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class R
No. of Fuses
3Fuses
Voltage Rating VDC
250V
Fuse Current
30A
Holder Terminals
Pressure Plate
Voltage Rating VAC
250V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate