Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080LBA164101
Newark Part No.17B3350
Rated Current420A
Rated Voltage600V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max4AWG
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
SVHCTo Be Advised
Technical Specifications
Rated Current
420A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
4AWG
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
4AWG
Load Side Connection Method
Screw
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate