Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.340 |
Price for:Each
Minimum: 1
Multiple: 1
$26.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRJ45SPLITTER
Newark Part No.83AK6048
LAN CategoryCat5, Cat5e
Connector to ConnectorRJ45 Plug to 2x RJ45 Jack
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBeige
Cable Length - Metric330mm
Cable Length - Imperial13"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5, Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
330mm
Product Range
-
Connector to Connector
RJ45 Plug to 2x RJ45 Jack
Jacket Color
Beige
Cable Length - Imperial
13"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate