Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $43.290 |
Price for:Each
Minimum: 1
Multiple: 1
$43.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSMLCSC-OS2-3M
Newark Part No.03AM3004
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BSC Duplex
No. of Fibers2Fibres
Fibre TypeOS2 Singlemode
Lead Length - Metric3m
Fibre Diameter9µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
SC Duplex
Fibre Type
OS2 Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate