Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSBLT2MW
Newark Part No.83AK6198
Product RangeStartech USBLT MFi Certified Lightning Leads
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.480 |
Price for:Each
Minimum: 1
Multiple: 1
$44.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBLT2MW
Newark Part No.83AK6198
Product RangeStartech USBLT MFi Certified Lightning Leads
Connector to ConnectorType A Plug to Lightning Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic Marking-
Product RangeStartech USBLT MFi Certified Lightning Leads
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Lightning Plug
Cable Length - Imperial
6.6ft
Jacket Color
White
Product Range
Startech USBLT MFi Certified Lightning Leads
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
