Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No22.2070-21 22.1008
Newark Part No.44AM5893
Product RangeSLS1-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 5+ | $7.080 |
| 10+ | $6.690 |
| 20+ | $6.370 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$7.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.2070-21 22.1008
Newark Part No.44AM5893
Product RangeSLS1-B Series
GenderSocket
Connector MountingCable Mount
Current Rating6A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact Material-
Contact Termination TypeSolder
Product RangeSLS1-B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Socket
Current Rating
6A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
SLS1-B Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate