Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $11.360 |
| 10+ | $10.710 |
Price for:Each
Minimum: 1
Multiple: 1
$11.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16162
Newark Part No.42Y2423
Connector to Connector6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type A1/4" Mono Phone Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24-16162 from Stellar Labs is a 6ft unbalanced 2P 1/4inch male to male cable. It is ideal for connecting instruments, microphones, broadcast equipment, entertainment system or any other professional audio setup.
- 24AWG oxygen free copper
- PE insulation
- Conductive PVC jacket
- 6mm outer diameter
- 90% spiral oxygen free shielding
- Serviceable connectors
- 6mm Outer Diameter
- 90% Spiral Oxygen Free Shielding
- Serviceable Connectors"
Applications
Audio
Technical Specifications
Connector to Connector
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
1.83m
Product Range
-
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate