Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $7.320 |
5+ | $6.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16190
Newark Part No.42Y2439
Connector Type AXLR 3 Position Jack
Connector to Connector1/4" Stereo Phone Plug to XLR Receptacle
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24-16190 from Stellar Labs is a 18inch XLR female to ¼inch 3 pole stereo male cable. It is ideal for connecting instruments, microphones, broadcast equipment, entertainment system or any other professional audio setup.
- 24AWG oxygen free copper
- PE insulation
- Conductive PVC jacket
- 6mm outer diameter
- 90% spiral oxygen free shielding
- Serviceable connectors
- 6mm Outer Diameter
- 90% Spiral Oxygen Free Shielding
- Serviceable Connectors"
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Jack
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
457.2mm
Product Range
-
Connector to Connector
1/4" Stereo Phone Plug to XLR Receptacle
Cable Length - Imperial
18"
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate