Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-13861
Newark Part No.46T0307
Connector to Connector8x XLR Plug to 8x XLR Receptacle
Connector Type AXLR 3 Position Plug (8)
Connector Type BXLR 3 Position Jack (8)
Cable Length - Imperial98ft
Cable Length - Metric30m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 555-13861 from Stellar Labs is an 8 channel box XLR cable snake. Ideal for permanent installation, stage rigs and any PA system, this heavy duty cable snake features a rugged metal stage box and quality 3 pin XLR connectors and keeps microphone and instrument cable runs organized between the stages and mixing console.
- Overall length is 98ft
- 3 pin XLR connectors
- Locking female XLR connectors in the stage box
- Rugged metal stage box enclosure
- Labelled cables and connector chassis
- Integrated cable organizer
- 26AWG signal wires, 3/8” cable thickness
Applications
Audio
Technical Specifications
Connector to Connector
8x XLR Plug to 8x XLR Receptacle
Connector Type B
XLR 3 Position Jack (8)
Cable Length - Metric
30m
Product Range
-
Connector Type A
XLR 3 Position Plug (8)
Cable Length - Imperial
98ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate