
Product Information
Product Overview
The 555-13897 from Stellar Labs is a 8 send / 4 return box XLR cable snake. Ideal for permanent installation, stage rigs and any PA system, this heavy duty cable snake features a rugged metal stage box and quality 3 pin XLR connectors and keeps microphone and instrument cable runs organized between the stages and mixing console. The 8 send channels feature female XLR connectors located in the rugged steel stage box, each labelled and numbered to correspond with 24 male XLR connectors on the opposite end of the cable. Intended to feed mic and instrument signals to a remote mixing board. The 4 return channels provide male XLR connectors in the stage box, each labelled and numbered to correspond with eight female XLR connectors on the opposite end of the cable. Intended for mixer output to drive powered monitors or stage located amplifiers.
- Overall length is 131ft
- 3 pin XLR connectors
- Locking female XLR connectors in the stage box
- Rugged metal stage box enclosure
- Labelled cables and connector chassis
- Integrated cable organizer
- 26AWG signal wires, 3/8” cable thickness
Applications
Audio
Technical Specifications
XLR Plug
XLR Jack
40m
-
8x XLR Plug + 4x XLR Receptacle to 4x XLR Plug + 8x XLR Receptacle
131ft
Black
No SVHC (23-Jan-2024)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
