Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No83-9964
Newark Part No.95K8355
Connector to ConnectorDVI-I Dual Link Plug to HD-15 Plug
Connector Type ADVI-I Dual Link Plug
Connector Type BHD-15 Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
These Male to Male DVI to VGA cables are used for connecting a computer monitor to a desktop system or laptop.
- Length: 15'
- Connector A: DVI-I 29 Pin Male
- Connector B: VGA HD15 Pin Male
- Video Signal: Dual Link Up to resolutions of 1920 x 1080 is possible
- Triple shielded cable
Technical Specifications
Connector to Connector
DVI-I Dual Link Plug to HD-15 Plug
Connector Type B
HD-15 Plug
Cable Length - Metric
4.57m
Product Range
-
Connector Type A
DVI-I Dual Link Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
