New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - TRIACs
                      Print Page

                      ACS108-8SP-TR

                      TRIAC, 800V, 0.8A, SOT-223-2 ROHS COMPLIANT: YES

                      Date/Lot Code

                      STMICROELECTRONICS ACS108-8SP-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoACS108-8SP-TR
                      Newark Part No.83AK8075
                      3,966 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.804
                      10+$0.559
                      25+$0.541
                      50+$0.523
                      100+$0.505
                      250+$0.480
                      500+$0.465
                      1000+$0.451
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoACS108-8SP-TR
                      Newark Part No.83AK8075
                      Peak Repetitive Off State Voltage800V
                      On State RMS Current800mA
                      Triac Case StyleSOT-223
                      Gate Trigger Voltage Max1V
                      Peak Non Repetitive Surge Current13.7A
                      Holding Current Max10mA
                      No. of Pins2Pins
                      Operating Temperature Max125°C
                      Peak On State Voltage-
                      Thyristor MountingSurface Mount
                      Product Range-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      800V

                      Triac Case Style

                      SOT-223

                      Peak Non Repetitive Surge Current

                      13.7A

                      No. of Pins

                      2Pins

                      Peak On State Voltage

                      -

                      Product Range

                      -

                      On State RMS Current

                      800mA

                      Gate Trigger Voltage Max

                      1V

                      Holding Current Max

                      10mA

                      Operating Temperature Max

                      125°C

                      Thyristor Mounting

                      Surface Mount

                      SVHC

                      Lead (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.