Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M24CV
Newark Part No.26M0569
Product Range7824 Voltage Regulators
Your Part Number
511 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.886 |
| 10+ | $0.650 |
| 100+ | $0.526 |
| 500+ | $0.476 |
| 1000+ | $0.442 |
| 2500+ | $0.426 |
| 10000+ | $0.405 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M24CV
Newark Part No.26M0569
Product Range7824 Voltage Regulators
Output TypeFixed
Fixed Output Voltage Nom24V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage Nom24V
Output Voltage - Nom24V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min33V
Output Current500mA
Input Voltage Max40V
Product Range7824 Voltage Regulators
Max Output Current500mA
Output Current Max500mA
Linear Regulator Case StyleTO-220
Output Current Max500mA
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage - Nom
24V
Output Voltage Max
-
Output Current
500mA
Product Range
7824 Voltage Regulators
Output Current Max
500mA
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
24V
No. of Outputs
1Outputs
Output Voltage Nom
24V
Output Voltage Min
-
Input Voltage Min
33V
Input Voltage Max
40V
Max Output Current
500mA
Linear Regulator Case Style
TO-220
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability