Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDQ40PURY
Newark Part No.86AK3020
Product RangeAdj 250mA LDO Voltage Regulators
Your Part Number
5,230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.070 |
| 25+ | $0.998 |
| 50+ | $0.936 |
| 100+ | $0.864 |
| 250+ | $0.809 |
| 500+ | $0.761 |
| 1000+ | $0.727 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDQ40PURY
Newark Part No.86AK3020
Product RangeAdj 250mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min3.3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max12V
PolarityPositive Output
Output Current Max250mA
Max Output Current250mA
Output Current Max250mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageWFDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
12V
Output Current Max
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
500mV
IC Case / Package
WFDFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 250mA LDO Voltage Regulators
Input Voltage Min
3.3V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Max Output Current
250mA
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability