Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WL33KCV7
Newark Part No.20AM2767
Product RangeSTM32 Family STM32WL33xx Series Microcontrollers
139 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.030 |
10+ | $7.020 |
25+ | $6.520 |
50+ | $6.240 |
100+ | $5.960 |
250+ | $5.700 |
500+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WL33KCV7
Newark Part No.20AM2767
Product RangeSTM32 Family STM32WL33xx Series Microcontrollers
Product RangeSTM32 Family STM32WL33xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size256KB
No. of Pins32Pins
IC Case / PackageVFQFPN-EP
No. of I/O's17I/O's
InterfacesI2C, I2S, SPI, LPUART, USART
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WL
Qualification-
Technical Specifications
Product Range
STM32 Family STM32WL33xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
VFQFPN-EP
Interfaces
I2C, I2S, SPI, LPUART, USART
ADC Channels
8Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WL
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
64MHz
No. of Pins
32Pins
No. of I/O's
17I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability