Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.260 |
10+ | $16.850 |
25+ | $15.630 |
50+ | $14.430 |
100+ | $13.230 |
250+ | $12.400 |
500+ | $11.700 |
1200+ | $11.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC20G12L2Y
Newark Part No.21AM3760
Product Range-
Diode ConfigurationSingle Penta Anode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Total Capacitive Charge103nC
Diode Case StyleHU3PAK
No. of Pins7 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
103nC
No. of Pins
7 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single Penta Anode
Average Forward Current
20A
Diode Case Style
HU3PAK
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability