Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.980 |
| 8000+ | $1.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$7,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB712IYST
Newark Part No.20AM2784
No. of Channels2Channels
Gain Bandwidth Product6MHz
Slew Rate Typ3V/µs
Supply Voltage Range2.7V to 36V, ± 1.35V to ± 18V
Supply Voltage Range2.7V to 36V, ± 1.35V to ± 18V
IC Case / PackageMiniSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage800µV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3V/µs
Supply Voltage Range
2.7V to 36V, ± 1.35V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
300nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
6MHz
Supply Voltage Range
2.7V to 36V, ± 1.35V to ± 18V
IC Case / Package
MiniSOIC
Amplifier Type
General Purpose
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Alternatives for TSB712IYST
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability