Print Page
Image is for illustrative purposes only. Please refer to product description.
362 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.290 |
| 25+ | $1.170 |
| 50+ | $1.100 |
| 100+ | $1.030 |
| 250+ | $0.965 |
| 500+ | $0.926 |
| 1000+ | $0.896 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ151ICT
Newark Part No.85AK3175
Gain Bandwidth Product1.6MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification StandardAEC-Q100
Bandwidth1.6MHz
No. of Amplifiers1 Amplifier
Slew Rate0.8V/µs
Technical Specifications
Gain Bandwidth Product
1.6MHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Slew Rate Typ
0.8V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
SC-70
Bandwidth
1.6MHz
Slew Rate
0.8V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability