Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCA080GH1AO1TO-I-8C-21P-STD
Newark Part No.04AJ4519
Product RangeF-86 Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $222.350 |
5+ | $211.170 |
10+ | $200.000 |
25+ | $199.640 |
50+ | $197.400 |
Price for:Each
Minimum: 1
Multiple: 1
$222.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA080GH1AO1TO-I-8C-21P-STD
Newark Part No.04AJ4519
Product RangeF-86 Series
Flash Memory Card TypeCFast Card, Industrial
Memory Capacity80GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeF-86 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Flash Memory Card Type
CFast Card, Industrial
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
80GB
Operating Temperature Min
-40°C
Product Range
F-86 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate