Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFEM040GB2ED1TO-I-7G-11P-STD
Newark Part No.67AK1250
Product Range3.3V eMMC NAND Flash Memories
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $70.550 |
5+ | $67.200 |
10+ | $63.850 |
25+ | $61.960 |
50+ | $60.540 |
100+ | $58.810 |
Price for:Each
Minimum: 1
Multiple: 1
$70.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFEM040GB2ED1TO-I-7G-11P-STD
Newark Part No.67AK1250
Product Range3.3V eMMC NAND Flash Memories
Flash Memory Type3D TLC NAND
Memory Density40GB
Memory Size40GB
Flash Memory Configuration-
Memory Configuration-
IC Interface Type-
Interfaces-
Memory Case StyleBGA
IC Case / PackageBGA
No. of Pins153Pins
Clock Frequency200MHz
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Flash Memory Type
3D TLC NAND
Memory Size
40GB
Memory Configuration
-
Interfaces
-
IC Case / Package
BGA
Clock Frequency
200MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
40GB
Flash Memory Configuration
-
IC Interface Type
-
Memory Case Style
BGA
No. of Pins
153Pins
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate