Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No13182-7PG-457W
Newark Part No.05AN3317
Product RangeMaxi-Con-X Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.900 |
| 5+ | $41.450 |
| 10+ | $38.560 |
| 25+ | $35.390 |
| 50+ | $33.060 |
| 100+ | $31.380 |
| 250+ | $28.650 |
Price for:Each
Minimum: 1
Multiple: 1
$44.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No13182-7PG-457W
Newark Part No.05AN3317
Product RangeMaxi-Con-X Series
Connector TypeSealed Circular Connector
Product RangeMaxi-Con-X Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Product Overview
13182-7PG-457W is a Multi-Con-X® series circular cable-end connector.
- Male connector with 7 positions and #12AWG contact size
- Solder cup termination, bayonet coupling locking style, winged coupling ring, sealed backshell style
- Black thermoplastic handle and insert material, copper alloy contact with gold contact plating
- Standard insert material type and silicone O-ring material
- 300V voltage rating and 23A current rating
- Life cycle: 300 cycles
- IP67 rated
- UL 94V-0 flame rating
- Grommet I.D/cable O.D is 0.570" [14.5mm] / 0.500 - 0.570" [12.7 - 14.5mm]
- Temperature range from -40 to 85°C
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Maxi-Con-X Series
No. of Contacts
7Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
