Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDLSAU12
Newark Part No.98AC7926
Product Range35HDLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $26.090 |
Price for:Each
Minimum: 100
Multiple: 100
$2,609.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDLSAU12
Newark Part No.98AC7926
Product Range35HDLS Series
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialCopper Alloy Body
Product Range35HDLS Series
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
35HDLS Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Copper Alloy Body
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
