Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $17.130 |
250+ | $17.130 |
500+ | $17.130 |
1000+ | $17.130 |
Price for:Each
Minimum: 100
Multiple: 100
$1,713.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No374X
Newark Part No.89K7658
Audio Video Connector AMono Receptacle - 6.35mm
Audio Video Connector BMono Plug - 3.5mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Audio Video Connector A
Mono Receptacle - 6.35mm
Product Range
-
Audio Video Connector B
Mono Plug - 3.5mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate