
| Quantity | Price |
|---|---|
| 100+ | $47.920 |
| 500+ | $40.840 |
Product Information
Product Overview
The 482X is a 3-contact Phone Plug designed for high quality communication equipment to meet military requirements. It has tinned copper alloy terminals and thermoplastic insulation. This series features one-piece tip rod and one-piece sleeve and plug body, assembled together into a mould as inserts, providing a finished plug with complete continuity of thermoplastic insulation between tip rod and plug sleeve. Internal (invisible externally) interlock mechanically engages the metal and plastic components providing a realistic lock to prevent parts shifting. The design and material are in accordance with MIL-P-642(A) standard.
- <lt/>0.02Ω Contact resistance
- 2000MΩ Minimum insulation resistance
- Made in the USA
Applications
Audio, Defence, Military & Aerospace
Technical Specifications
3Contacts
-
-
-
Plug
Cable Mount
Metal Body
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
