Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No605HJ079605X
Newark Part No.45AJ0085
Product RangeOTS Tini QG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $111.620 |
| 50+ | $108.650 |
| 100+ | $105.090 |
| 250+ | $101.530 |
Price for:Each
Minimum: 25
Multiple: 25
$2,790.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No605HJ079605X
Newark Part No.45AJ0085
Product RangeOTS Tini QG Series
Connector Type AMini XLR Socket, 5 Way
Connector Type BMini XLR Socket, 5 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeOTS Tini QG Series
SVHCLead
Technical Specifications
Connector Type A
Mini XLR Socket, 5 Way
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead
Connector Type B
Mini XLR Socket, 5 Way
Cable Length - Metric
2m
Product Range
OTS Tini QG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
