Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCAS10KS07984
Newark Part No.03AC1196
Product RangeS10KS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $43.610 |
| 50+ | $41.500 |
| 100+ | $39.650 |
| 250+ | $38.060 |
Price for:Each
Minimum: 25
Multiple: 25
$1,090.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCAS10KS07984
Newark Part No.03AC1196
Product RangeS10KS Series
Connector Type A2mm DC Power Plug
Connector to Connector2mm DC Power Plug to Free End
Connector Type BFree End
Cable Length - Imperial79"
Cable Length - Metric2m
Jacket ColorBlack
Product RangeS10KS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
2mm DC Power Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
S10KS Series
Connector to Connector
2mm DC Power Plug to Free End
Cable Length - Imperial
79"
Jacket Color
Black
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
