Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoNHRJ45D5EB
Newark Part No.70AJ0891
Product RangeNH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $23.260 |
| 100+ | $21.950 |
| 250+ | $21.660 |
Price for:Each
Minimum: 50
Multiple: 50
$1,163.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoNHRJ45D5EB
Newark Part No.70AJ0891
Product RangeNH Series
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeNH Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
NH series RJ45 narrow panel mount connectors reduces the width of the connector from 26mm to 19mm, saving space and increasing the number of connectors that fit into a standard rack from 16 to 20. Inside are the same trusted RJ45 connectors in a variety of configurations, including easily field terminated IDC versions. The thick, solid metal housing was designed to stand up to the most demanding applications, The flexible design can be utilized in a wide variety of readily available standard panels or integrated into OEM products.
- CAT 5E RJ45 version, non-shielded RJ45, feedthru connector
- Narrower space saving design
- Fits 20 connectors in a standard rack
- Durable diecast metal housing
- Easy to integrate into a wide variety of OEM devices
- Made in USA
- Countersunk holes for easy panel mounting
- Sturdy metal housing available in black chrome flange plating
- Comes with high quality RJ45 connectors with shielded or unshielded options
- Fits industry standard 17mm cut-outs for use in standard narrow style rack panels
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
NH Series
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
