Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoUHDMB55
Newark Part No.76AH8099
Product RangeUltra VideoPatch Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $21.620 |
| 10+ | $17.660 |
| 100+ | $16.800 |
| 200+ | $15.250 |
| 500+ | $14.000 |
| 1000+ | $12.560 |
| 2000+ | $12.260 |
Price for:Each
Minimum: 1
Multiple: 1
$21.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoUHDMB55
Newark Part No.76AH8099
Product RangeUltra VideoPatch Series
Connector TypeMicro BNC
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeBelden 4855R
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product RangeUltra VideoPatch Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Micro BNC
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 4855R
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Jan-2022)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
Ultra VideoPatch Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
