Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $67.170 |
| 50+ | $64.080 |
| 100+ | $60.980 |
| 250+ | $57.450 |
| 500+ | $55.690 |
Price for:Each
Minimum: 25
Multiple: 25
$1,679.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoVMP2GNUHD
Newark Part No.49AC0910
Connector Type AMid Size Video Plug
Connector Type BMid Size Video Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColorGreen
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
Mid Size Video Plug
Cable Length - Imperial
2ft
Jacket Color
Green
SVHC
No SVHC (17-Jan-2022)
Connector Type B
Mid Size Video Plug
Cable Length - Metric
609.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
