Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $71.620 |
| 50+ | $68.310 |
| 100+ | $65.010 |
| 250+ | $61.250 |
| 500+ | $59.370 |
Price for:Each
Minimum: 25
Multiple: 25
$1,790.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoVMP3BKUHD
Newark Part No.49AC0913
Connector Type AMid Size Video Plug
Connector Type BMid Size Video Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
Mid Size Video Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2022)
Connector Type B
Mid Size Video Plug
Cable Length - Metric
914.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
