Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2520TR47M.
Newark Part No.23AC6627
Product RangeMCOIL MA Series
21,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.181 |
5000+ | $0.161 |
10000+ | $0.132 |
20000+ | $0.115 |
30000+ | $0.108 |
50000+ | $0.095 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$543.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2520TR47M.
Newark Part No.23AC6627
Product RangeMCOIL MA Series
Inductance470nH
DC Resistance Max0.046ohm
Self Resonant Frequency-
DC Current Rating3.2A
Inductor Case Style2.5mm x 2mm x 1mm
Product RangeMCOIL MA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1mm
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case Style
2.5mm x 2mm x 1mm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.046ohm
DC Current Rating
3.2A
Product Range
MCOIL MA Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate