Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoADFGP.55A.07.0100C
Newark Part No.32AM8541
Product RangeADFGP.55A Series
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $89.840 |
5+ | $87.720 |
10+ | $85.520 |
25+ | $84.400 |
50+ | $83.330 |
192+ | $78.980 |
Price for:Each
Minimum: 1
Multiple: 1
$89.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoADFGP.55A.07.0100C
Newark Part No.32AM8541
Product RangeADFGP.55A Series
Antenna TypeGPS L1/L2/L5 / GNSS / Glonass G1 / Galileo E1/E5a/ BeiDou B1/B2 / IRNSS / L-Band / QZSS / SBAS
Frequency Min-
Frequency Max1.603GHz
Antenna MountingMHFHT / I-Pex Connector
Gain2.36dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeADFGP.55A Series
Technical Specifications
Antenna Type
GPS L1/L2/L5 / GNSS / Glonass G1 / Galileo E1/E5a/ BeiDou B1/B2 / IRNSS / L-Band / QZSS / SBAS
Frequency Max
1.603GHz
Gain
2.36dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
MHFHT / I-Pex Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
ADFGP.55A Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate