Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA2332.A.001
Newark Part No.06AN0670
Product RangeWatson Series
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.560 |
| 5+ | $66.650 |
| 10+ | $63.700 |
| 25+ | $60.690 |
| 50+ | $57.460 |
| 100+ | $56.500 |
| 250+ | $55.080 |
Price for:Each
Minimum: 1
Multiple: 1
$69.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA2332.A.001
Newark Part No.06AN0670
Product RangeWatson Series
Antenna BandTriple Band
Antenna TypeLow Profile
Frequency Range153MHz to 174MHz, 450MHz to 512MHz, 7MHz to 800MHz
VSWR-
Gain2dBi
Antenna MountingSMA Connector
Product RangeWatson Series
ProtocolVHF/UHF R1/UHF R2
Antenna Case / Package562.35mm x 70mm x 16.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Triple Band
Frequency Range
153MHz to 174MHz, 450MHz to 512MHz, 7MHz to 800MHz
Gain
2dBi
Product Range
Watson Series
Antenna Case / Package
562.35mm x 70mm x 16.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Low Profile
VSWR
-
Antenna Mounting
SMA Connector
Protocol
VHF/UHF R1/UHF R2
Operating Temperature Min
-40°C
Antenna Polarization
Linear
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
