Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA996.A.003
Newark Part No.16AM5403
Product RangeMA996 Guardian Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.440 |
| 5+ | $220.970 |
| 10+ | $205.500 |
| 25+ | $199.520 |
| 50+ | $193.550 |
Price for:Each
Minimum: 1
Multiple: 1
$236.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA996.A.003
Newark Part No.16AM5403
Product RangeMA996 Guardian Series
Antenna Type4G / 5G / Cellular / MIMO WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / Wall
Gain5.15dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeMA996 Guardian Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
4G / 5G / Cellular / MIMO WiFi
Frequency Max
7.125GHz
Gain
5.15dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / Wall
VSWR
-
Input Impedance
50ohm
Product Range
MA996 Guardian Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate