Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoOMB.6960.B07F21
Newark Part No.07AM7589
Product RangeOMB Series
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $372.770 |
Price for:Each
Minimum: 1
Multiple: 1
$372.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoOMB.6960.B07F21
Newark Part No.07AM7589
Product RangeOMB Series
Antenna Type5G / 4G / 3G / LTE / CBRS / WiFi 6 / WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingPole / Wall / N Connector
Gain8.3dBi
VSWR-
Input Power150W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeOMB Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
5G / 4G / 3G / LTE / CBRS / WiFi 6 / WiFi
Frequency Max
7.125GHz
Gain
8.3dBi
Input Power
150W
Antenna Polarization
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.925GHz
Antenna Mounting
Pole / Wall / N Connector
VSWR
-
Input Impedance
50ohm
Product Range
OMB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate