Print Page
Image is for illustrative purposes only. Please refer to product description.
185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.080 |
10+ | $7.400 |
25+ | $7.200 |
50+ | $6.990 |
100+ | $6.790 |
300+ | $6.460 |
500+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.45.A113
Newark Part No.86AK1867
Antenna TypeUHF / ISM / IoT
Frequency Min490MHz
Frequency Max510MHz
Antenna MountingSMA Connector
Gain3.8dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
UHF / ISM / IoT
Frequency Max
510MHz
Gain
3.8dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
490MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate