Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C4W008A120V-P03-R
Newark Part No.03AM7354
Product Rangei7A Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $95.710 |
| 50+ | $90.700 |
Price for:Each
Minimum: 30
Multiple: 30
$2,871.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C4W008A120V-P03-R
Newark Part No.03AM7354
Product Rangei7A Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSixteenth Brick, Open Frame
Output Power Max300W
Output Voltage Min9.6V
Output Voltage Max48V
Output Current Max8A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height12.2mm
Depth36.8mm
Width34mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
I7C4W008A120V-P03-R is an i7C series 300W, non-isolated, step-up/step-down DC to DC converter. This buck-boost DC to DC converter is ideal for generating additional DC output voltage rails up to 300W. The highly efficient accepts a very wide DC input and has a wide output adjustment range. It includes overtemperature protection. Safety standards are IEC60950-1, CSA60950-1, EN60950-1, UL60950-1, IEC62368-1, CSA62368-1, EN62368-1, UL62368-1. Applications include industrial, test, COMM, broadcast and robotics.
- Up to 300W in a 1/16th brick pin-out, high power density, less board area needed
- High efficiency, longer battery life / low power consumed
- Supports multiple system voltages, switching frequency synchronization, output current limit adjust
- Compatible with a wide range of DC source voltages
- Low component count with minimal external components, low cost
- Low airflow with minimal derating requirements, easy to cool in end system
- Input voltage range from 9 to 53V, output voltage range from 9.6 to 48V
- 8A max current, negative remote ON/OFF logic, output current monitoring
- Efficiency range from 93 to 97%, 250KHz switching frequency, 3 years warranty
- Operating temperature range from -40°C to +125°C, dimension is 1.34 x 1.45 x 0.5inch
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
300W
Output Voltage Max
48V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
36.8mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick, Open Frame
Output Voltage Min
9.6V
Output Current Max
8A
Input Voltage DC Min
9V
Height
12.2mm
Width
34mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate