New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      SWS600L-24/CO2

                      AC/DC Open Frame Power Supply (PSU), Medical, 85V AC to 265V AC, Adjustable, Fixed

                      TDK-LAMBDA SWS600L-24/CO2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoSWS600L-24/CO2
                      Newark Part No.46R0989
                      Product RangeSWS600L Series
                      Available to Order
                      Manufacturer Standard Lead Time: 56 week(s)
                      QuantityPrice
                      1+$581.710
                      10+$535.060
                      25+$506.870
                      50+$468.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $581.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoSWS600L-24/CO2
                      Newark Part No.46R0989
                      Product RangeSWS600L Series
                      Power Supply ApplicationsMedical
                      Input Voltage VAC85V AC to 265V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 124V
                      Output Current - Output 127A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Product RangeSWS600L Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      SWS600L-24/CO2 is a SWS600L series low profile single output power supply. It includes overcurrent, overvoltage and overtemperature protection.

                      • Input voltage range from 85 to 265VAC (47 to 63Hz) or 120 to 350VDC
                      • Output voltage is 24V, maximum current is 27A, maximum power is 648W
                      • Typical efficiency is 81 / 84% (115 / 230VAC)
                      • Quiet temperature controlled fan, low acoustic noise, low cost, low profile
                      • Active power factor correction
                      • Global safety approvals, supports global use, Level B EMI, assists system compliance
                      • Wide temperature range, suitable for outdoor temperature extremes
                      • Operating temperature range from -20°C to 74°C, derating linearly to 50% load above 50°C
                      • 3 years warranty
                      • Size (W x H x D) is 2.40 x 4.72 x 7.48inch

                      Technical Specifications

                      Power Supply Applications

                      Medical

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      27A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Input Voltage VAC

                      85V AC to 265V AC

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Product Range

                      SWS600L Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.