Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82724J2302N021
Newark Part No.11AN1209
Product RangeB82724J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $6.170 |
| 25+ | $5.770 |
| 50+ | $5.380 |
| 100+ | $4.870 |
| 500+ | $4.500 |
| 1000+ | $4.000 |
| 2500+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82724J2302N021
Newark Part No.11AN1209
Product RangeB82724J Series
Inductance12mH
DC Current Rating3A
Product RangeB82724J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12mH
Product Range
B82724J Series
DC Current Rating
3A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
