Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280099
Newark Part No.74AJ9350
Product RangeFASTIN-FASTON 250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.200 |
| 25+ | $1.080 |
| 50+ | $1.060 |
| 100+ | $1.040 |
| 500+ | $0.932 |
| 1000+ | $0.851 |
| 2500+ | $0.791 |
Price for:Each
Minimum: 10
Multiple: 10
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280099
Newark Part No.74AJ9350
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
No. of Positions8Positions
Pitch Spacing9.14mm
For Use WithAMP FASTIN-FASTON 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
8Positions
For Use With
AMP FASTIN-FASTON 250 Series Contacts
Gender
Plug
Pitch Spacing
9.14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 280099
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
