Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC26-40SA-L011
Newark Part No.21AM2942
Product RangeDRC Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.150 |
| 5+ | $68.110 |
| 10+ | $67.030 |
| 25+ | $65.860 |
| 50+ | $64.930 |
| 100+ | $64.160 |
| 250+ | $63.530 |
Price for:Each
Minimum: 1
Multiple: 1
$69.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC26-40SA-L011
Newark Part No.21AM2942
Product RangeDRC Series
Product RangeDRC Series
No. of Positions40Positions
For Use WithAMP DRC Series Size 20 Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
IP Rating-
Voltage Rating250V
Current Rating7.5A
SVHCOctamethylcyclotetrasiloxane (04-Feb-2026)
Technical Specifications
Product Range
DRC Series
No. of Positions
40Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
-
Current Rating
7.5A
Gender
Receptacle
For Use With
AMP DRC Series Size 20 Pin Contacts
IP Rating
-
Voltage Rating
250V
SVHC
Octamethylcyclotetrasiloxane (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
