TE Connectivity’s new and innovative range
Now available!
Stay connected to the future with TE Connectivity, the world's leading manufacturer of the most innovative and reliable connectivity and sensors solutions on the market today.
ENTRELEC terminal blocks
Innovative ENTRELEC SNK series terminal blocks available in PI-Spring, screw clamp and pluggable technology ranges
Features & benefits
- Innovative ENTRELEC SNK series terminal blocks available in PI-Spring, screw clamp and pluggable technology ranges
- 50% faster connection time with push-in mode
- -    Get a direct one-step insertion with rigid and prepared flexible conductors
- Reduced effort and conductor preparation time with spring mode
- -    Reduced effort to insert wires with screwdriver
- -    Flexible conductors preparation is not necessary
- 20% larger marking area improves circuit identification
- Easy to install
- -    Asymmetrical design allows immediate visual check in case of reversed terminal blocks avoiding mounting and wiring errors
- Faster accessories mounting
- -    Save 70% mounting time
- -    Screwless jumpers, component plugs, test devices, end stops and snap-in ground terminal blocks
Applications

Harsh environments

Railways

Machinery

Solar applications

Waste and water

Marine
P-Clamp
TE P-Clamp allows engineers and operators to rethink the way electrical and fluid systems are assembled by removing the boundaries of standard AS21919 P-Clamps with separate mounting and locking features, TE P-Clamps can be installed earlier in the assembly process, before secondary structures restrict access. The tool-less locking feature enables operators to securely lock the clamp while in confined and hard-to-reach spaces.
Features & benefits
- Quick, flexible and ergonomic harness installation
- Reduced risk of foreign object debris or FOD
- 25% lighter weight
- No tools needed, making it easier to use in hard-to-reach areas
- 10 TE P-clamps replace 21 AS21919 P-clamp sizes allowing for part number reduction and inventory streamlining
Resources
Videos
Documents
Applications

Commercial air

Military aerospace

Industrial, military and marine vehicles

Rail

Automotive