Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703648-1
Newark Part No.96X7067
Product RangeMCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.630 |
| 500+ | $3.060 |
| 1000+ | $2.840 |
| 2500+ | $2.590 |
Price for:Each
Minimum: 320
Multiple: 320
$1,161.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703648-1
Newark Part No.96X7067
Product RangeMCP Series
Product RangeMCP Series
No. of Positions7Positions
For Use WithAMP MCP Series Tab Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP Series
No. of Positions
7Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP MCP Series Tab Power Contacts
IP Rating
-
Current Rating
-
Alternatives for 1-1703648-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
