New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Pluggable I/O Connectors & Cages
                      4. Cages with Integrated Connector
                      Print Page

                      1-2308171-1

                      Cage & Connector, zQSFP+, 2 x 2 (Stacked), Without Heat Sink, With Light Pipe, TH, Press-Fit

                      TE CONNECTIVITY 1-2308171-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1-2308171-1
                      Newark Part No.52AC3260
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      25+$162.560
                      50+$153.350
                      100+$146.650
                      250+$141.620
                      Price for:Each
                      Minimum: 27
                      Multiple: 27
                      $4,389.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1-2308171-1
                      Newark Part No.52AC3260
                      No. of Contacts4 x 38 Contacts
                      Connector TypezQSFP+ Cage & Connector
                      Port Configuration2 x 2 (Stacked)
                      Heat SinkWithout Heat Sink
                      Product Range-
                      Light PipesWith Light Pipe
                      Connector MountingThrough Hole, Press-Fit
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 1-2308171-1 is a zQSFP+ Stacked Belly-to-Belly cage assembly with integrated connector. It supports higher density switch and NIC switch designs using next-generation 48 and 64 silicon ports, including Open Compute Project (OCP) reference designs. This stacked cage supports a single PCB architecture (versus two PCBs) in each line card, saving the customer significant costs. Like the rest of the zQSFP+ portfolio, this cage and connector supports up to 28G NRZ and 56G PAM-4 data rates to achieve faster system speeds. Lightpipe Configuration: All Four Rounds.

                      Applications

                      Electronics Design, Industrial, Signalling, Signal Processing

                      Technical Specifications

                      No. of Contacts

                      4 x 38 Contacts

                      Port Configuration

                      2 x 2 (Stacked)

                      Product Range

                      -

                      Connector Mounting

                      Through Hole, Press-Fit

                      Connector Type

                      zQSFP+ Cage & Connector

                      Heat Sink

                      Without Heat Sink

                      Light Pipes

                      With Light Pipe

                      SVHC

                      No SVHC (27-Jun-2024)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.