Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1877285-2
Newark Part No.51AC2683
Product RangeEconomy Power
13,825 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.522 |
25+ | $0.505 |
100+ | $0.487 |
500+ | $0.395 |
1000+ | $0.356 |
2500+ | $0.320 |
5000+ | $0.298 |
Price for:Each
Minimum: 10
Multiple: 10
$5.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1877285-2
Newark Part No.51AC2683
Product RangeEconomy Power
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
GenderHeader
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeEconomy Power
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
RoHS Phthalates CompliantTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
2Contacts
Product Range
Economy Power
Contact Material
Brass
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
3.96mm
Gender
Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate