Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1986172-1.
Newark Part No.28AC7703
Product RangeCPC Series 45 Ethernet
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $312.990 |
Price for:Each
Minimum: 100
Multiple: 100
$31,299.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986172-1.
Newark Part No.28AC7703
Product RangeCPC Series 45 Ethernet
In Line Connector ARJ45
Connector TypeRJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeCPC Series 45 Ethernet
Convert From GenderReceptacle
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The 1986172-1 is a 8-position RJ-45 shielded pass-through Receptacle Kit with UL94V-0 UV-resistant housing. The circular plastic connector (CPC) performance interface that is widely accepted in many markets has been expanded to handle Ethernet communications through category 5e requirements.
- Sealing performance per IP67
- UL94V-0 Flammability rating
- -55 to 105°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Medical
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
To Be Advised
Connector Type
RJ45
Connector Type A
RJ45
Product Range
CPC Series 45 Ethernet
Convert From Positions
8Positions
Convert To Positions
8Positions
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
