Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1MM-R-D12-VS-00-H-TBP
Newark Part No.74AJ7392
Product RangeAmpmodu Small Centerline
840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.470 |
| 10+ | $11.760 |
| 25+ | $11.490 |
| 50+ | $11.170 |
| 100+ | $9.340 |
| 250+ | $8.790 |
| 500+ | $7.510 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1MM-R-D12-VS-00-H-TBP
Newark Part No.74AJ7392
Product RangeAmpmodu Small Centerline
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingSurface Mount Straight
Product RangeAmpmodu Small Centerline
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
24Contacts
Product Range
Ampmodu Small Centerline
Contact Plating
Gold Plated Contacts
Alternatives for 1MM-R-D12-VS-00-H-TBP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate