Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1546670-6
Newark Part No.14AM5131
Product RangeBuchanan Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.320 |
Price for:Each
Minimum: 1
Multiple: 1
$29.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1546670-6
Newark Part No.14AM5131
Product RangeBuchanan Series
No. of Rows2 Row
No. of Positions26Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing11.1mm
Rated Current25A
Rated Voltage300V
Product RangeBuchanan Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.1mm
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
26Positions
Wire Size AWG Max
14AWG
Rated Current
25A
Product Range
Buchanan Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate